RAC03-09SGB

RECOM Power
919-RAC03-09SGB
RAC03-09SGB

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 3W 85-305Vin 9Vout 330mA Single Out

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 20
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
82,26 kr 164 520,00 kr

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: Strömförsörjning – kortmonterad
RoHS-direktivet:  
3 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
9 VDC
330 mA
Through Hole
Encapsulated
3 kVAC
77%
37 mm
24 mm
15 mm
RAC03-GB
Märke: RECOM Power
Överensstämmelse: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Bransch: Industrial
Ingångsfrekvens: 45 Hz to 65 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Öppen ram/inkapsling: Enclosed
Förpackning: Tube
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 20
Underkategori: Power Supplies
Handelsnamn: Powerline AC/DC
Del # Alias: 20001069
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
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RAC03-GA/GB & RAC04-GA/GB AC-DC Converters

RECOM Power RAC03-GA/GB and RAC04-GA/GB AC-DC Converters are designed to supply smart building infrastructures continuously and efficiently. The 3W and 4W converters feature high efficiency and no-load power consumption of 75mW for energy-saving solutions. Standard 3.3, 5, 12, 15, and 24VDC outputs are suitable for power relays, gateways, and building automation nodes. The RECOM RAC03-GA/GB & RAC04-GA/GB converters feature a universal input voltage range from 85VAC to 305VAC for worldwide use. These converters are EN55022 Class A (RAC-GA) or Class B (RAC-GB) certified without additional components. The RAC03-G and RAC04-G series are ideal for IoT and smart home applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.