RAC03-05SER/277

RECOM Power
919-RAC03-05SER/277
RAC03-05SER/277

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 3W 85-305Vin 5Vout 600mA Round/ Wire

Livscykel:
Inaktuell
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Liknande produkt

RECOM Power RAC04NE-05SK/277/W
RECOM Power
Strömförsörjning – kortmonterad 4W AC/DC-Converter 'POWERLINE' W 1.48"x0.97" IP65 4.2kV reg
Ny produkt: Nytt från denna tillverkare.

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: Strömförsörjning – kortmonterad
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
3 W
100 VAC to 277 VAC
1 Output
5 VDC
600 mA
Wire Leads
Encapsulated
3 kVAC
70%
50.3 mm
50.3 mm
11 mm
RAC03-SER/277
Märke: RECOM Power
Överensstämmelse: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Mått: 50.3 mm x 50.3 mm x 11 mm
Bransch: Industrial
Ingångsfrekvens: 47 Hz to 440 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 75 C
Minsta drifttemperatur: - 40 C
Öppen ram/inkapsling: Enclosed
Förpackning: Bulk
Produkt: AC/DC Output Modules
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 12
Underkategori: Power Supplies
Handelsnamn: Powerline AC/DC
Del # Alias: RAC03E-05SK/277 20000992
Enhetens vikt: 41 g
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
8504408390
CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

RAC03-SER/277 3W AC/DC Converters

RECOM Power RAC03-SER/277 3W AC/DC Converters are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. RECOM Power RAC03-SER/277 offers low standby consumption and an ultra-wide input voltage range. Applications for these AC/DC converters include building automation, security systems, and communication systems.