RAC03-05SE/277/W

RECOM Power
919-RAC03-05SE/277/W
RAC03-05SE/277/W

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 3W 85-305Vin 5Vout 600mA Wire

Livscykel:
Inaktuell
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Liknande produkt

RECOM Power RAC04NE-05SK/277/W
RECOM Power
Strömförsörjning – kortmonterad 4W AC/DC-Converter 'POWERLINE' W 1.48"x0.97" IP65 4.2kV reg
Ny produkt: Nytt från denna tillverkare.

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: Strömförsörjning – kortmonterad
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
3 W
100 VAC to 277 VAC
1 Output
5 VDC
600 mA
Wire Leads
Encapsulated
3 kVAC
76%
38.25 mm
24.35 mm
17.4 mm
RAC03-SE/277/W
Märke: RECOM Power
Överensstämmelse: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Mått: 38.25 mm x 24.35 mm x 17.4 mm
Bransch: Industrial
Ingångsfrekvens: 47 Hz to 440 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 75 C
Minsta drifttemperatur: - 40 C
Öppen ram/inkapsling: Enclosed
Förpackning: Bulk
Produkt: AC/DC Output Modules
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 30
Underkategori: Power Supplies
Handelsnamn: Powerline AC/DC
Del # Alias: 20001011
Enhetens vikt: 29 g
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
8504408390
CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RACxx/W Wired AC/DC Converter

RECOM Power RACxx/W Series is an ultra-compact Wired AC/DC Power Supply. Modules are available with output voltages of 3.3,5,9,12,15, and 12V. The input-to-output isolation is approximately 3kVAC/1 min. With standby consumption of 30mW - 100mV, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. Because of its compact design (height <17mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Learn More

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.