1823544

Phoenix Contact
651-1823544
1823544

Tillverk:

Beskrivning:
Fasta terminalblock SPT-THR 1 5/4-V-5 08 P20 R56
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
28,41 kr 28,41 kr
Komplett Papprulle (beställ i multiplar av 200)
28,41 kr 5 682,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tillgänglighet:
På lager
Pris:
21,41 kr
Min:
1

Liknande produkt

Phoenix Contact 1822668
Phoenix Contact
Fasta terminalblock SPT-THR 1 5/4-V-5 08 P26

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Fasta terminalblock
RoHS-direktivet:  
4 Position
5.08 mm
Push-In
13.5 A
250 V
24 AWG
16 AWG
PCB Mount
Right
SPT-THR
Reel
Cut Tape
Märke: Phoenix Contact
Kontaktmaterial: Copper
Brännbarhetsklass: UL 94 V-0
Höjd: 15.6 mm
Längd: 7.7 mm
Produkt: Fixed Terminal Blocks
Produkttyp: Fixed Terminal Blocks
Fabriksförpackningskvantitet: 200
Underkategori: Terminal Blocks
Termineringsstil: Through Hole
Handelsnamn: COMBICON Control
Enhetens vikt: 4,440 g
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
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

SPT-SMD & SPT-THR PCB Terminal Blocks

Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are designed for processing efficiency and simple operation offering low-contact resistance and a gastight connection. Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are offered in vertical and horizontal orientation, handling wires up to 16AWG. The devices are available in 3.5mm, 3.81mm, 5.0mm, and 5.08mm pin spacing.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.