Phoenix Contact SPT 35 H PCB Terminal Blocks

Phoenix Contact SPT 35 H PCB Terminal Blocks feature tool-free, quick spring connections and are suited for high-current and power up to 125A and 1000V, respectively. These wave-solderable PCB terminal blocks are available as standard in versions with 1 to 5 positions. The SPT 35 H PCB terminal blocks offer a 15mm pitch, and conductors with a cross-section of up to 35mm2 can be connected using tool-free push-in connection technology. These terminal blocks offer independent termination without requiring consideration of torque. The SPT 35 H PCB terminal blocks are capable of horizontal connection and actuation direction, providing ideal connectivity on the front of the device. Value-add abilities include color-coding, labeling, additional positions, and printing.

Features

  • Tool-free operation with fast spring-connection technology saves time during wire termination
  • Horizontal and vertical orientations
  • Value-add abilities include color-coding, labeling, additional positions, and printing
  • 15mm pitch
  • Up to 101A
  • Up to 600V
View Results ( 5 ) Page
Artikelnummer Datablad Anslutningsmetod Märkström Brännbarhetsklass Antal positioner Märkspänning
1587109 1587109 Datablad Push-In 125 A UL 94 V-0 1 Position 1 kV
1587110 1587110 Datablad Push-In 125 A UL 94 V-0 2 Position 1 kV
1587112 1587112 Datablad Push-In 125 A UL 94 V-0 3 Position 1 kV
1587113 1587113 Datablad Push-In 125 A UL 94 V-0 4 Position 1 kV
1587114 1587114 Datablad Push-In 125 A UL 94 V-0 5 Position 1 kV
Publicerad: 2026-03-30 | Uppdaterad: 2026-04-20