MP3314GR-Z

Monolithic Power Systems (MPS)
946-MP3314GR-Z
MP3314GR-Z

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
10,03 kr 50 150,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
23,53 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
6 Output
Boost
60 mA
QFN-24
30 V
3 V
312 kHz, 625 kHz, 1.25 MHz
43 V
MP3314
- 40 C
+ 125 C
Reel
Märke: Monolithic Power Systems (MPS)
Avbländning: PWM
För användning med: White LEDs
Monteringsstil: SMD/SMT
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 5000
Underkategori: Driver ICs
Strömstyrka - Max: 3.9 mA
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
8542399000
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3314 6-Channel White LED Drivers

Monolithic Power Systems (MPS) MP3314 6-Channel White LED (WLED) Drivers operate from a 3V to 30V input voltage (VIN) range. These 6-channel drivers are designed to drive WLED arrays for LCD panels in tablets and notebook backlighting applications. The MP3314 WLED drivers offer a 60mA maximum current for each channel. These 6-channel drivers feature peak current mode control and Pulse-Width Modulation (PWM) control to regulate the boost converter’s output voltage (VOUT). The MP3314 WLED drivers support a configurable switching slew rate and FSS function to reduce EMI. These 6-channel drivers achieve high efficiency with a low headroom voltage for LED regulation and a low MOSFET on resistance.