MP3314GR-P

Monolithic Power Systems (MPS)
946-MP3314GR-P
MP3314GR-P

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 128

Lager:
128
Kan skickas omedelbart
På beställningen:
500
Förväntad 2026-06-01
Fabrikens ledtid:
34
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
23,53 kr 23,53 kr
17,38 kr 173,80 kr
16,01 kr 400,25 kr
14,31 kr 1 431,00 kr
13,25 kr 3 312,50 kr
Komplett Papprulle (beställ i multiplar av 500)
12,51 kr 6 255,00 kr
11,98 kr 11 980,00 kr
11,77 kr 29 425,00 kr
11,45 kr 57 250,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
6 Output
Boost
60 mA
QFN-24
30 V
3 V
312 kHz, 625 kHz, 1.25 MHz
43 V
MP3314
- 40 C
+ 125 C
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
Avbländning: PWM
För användning med: White LEDs
Monteringsstil: SMD/SMT
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 500
Underkategori: Driver ICs
Strömstyrka - Max: 3.9 mA
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3314 6-Channel White LED Drivers

Monolithic Power Systems (MPS) MP3314 6-Channel White LED (WLED) Drivers operate from a 3V to 30V input voltage (VIN) range. These 6-channel drivers are designed to drive WLED arrays for LCD panels in tablets and notebook backlighting applications. The MP3314 WLED drivers offer a 60mA maximum current for each channel. These 6-channel drivers feature peak current mode control and Pulse-Width Modulation (PWM) control to regulate the boost converter’s output voltage (VOUT). The MP3314 WLED drivers support a configurable switching slew rate and FSS function to reduce EMI. These 6-channel drivers achieve high efficiency with a low headroom voltage for LED regulation and a low MOSFET on resistance.