MPA-258-WIFI

Maxtena
259-MPA-258-WIFI
MPA-258-WIFI

Tillverk:

Beskrivning:
Antenner WIFI 25mm MICROSTRIP ANTENNA on a PCB with cable

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
461,84 kr 461,84 kr
399,73 kr 3 997,30 kr
382,98 kr 9 574,50 kr
336,44 kr 33 644,00 kr
325,74 kr 81 435,00 kr

Produktattribut Attributvärde Välj attribut
Maxtena
Produktkategori: Antenner
RoHS-direktivet:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
Patch
Microstrip
0.5 dBi
50 Ohms
2.5
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
IPEX MHF
2.451 GHz
Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls
25 mm
25 mm
4.5 mm
150 mm RF1.37
Bulk
Märke: Maxtena
Sladdlängd: 150 mm
Frekvensräckvidd: 2.4 GHz to 2.5 GHz
Polarisering: Linear
Fabriksförpackningskvantitet: 1
Underkategori: Antennas
Del # Alias: 189-00051-01
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
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MPA-258-WIFI Embedded Wi-Fi® Microstrip Antenna

Maxtena MPA-258-WIFI Embedded Wi-Fi® Microstrip Antenna is a high gain antenna customized for 2.4GHz Wi-Fi frequencies. This advanced ceramic patch antenna with cable features a 25mm x 25mm x 4.5mm embedded patch with a mini-IPEX cable and connector. The MPA-258-WIFI antenna is compact in size and offers its own ground PCB board. This antenna utilizes a special semi ceramic-based material that leads to higher upper hemisphere efficiency and a lower axial ratio as compared to regular patch antennas. This allows the antenna to be superior and a top choice for demanding Wi-Fi multiband/multifrequency antenna requirements. The MPA-258-WIFI antenna operates at -40°C to 105°C temperature range. Typical applications include mobile applications, drones, robotics, IoT applications, VR/AR applications, and industrial controls.