Maxtena MEA-5G-IMG-AM Adhesive Mount Antenna
Maxtena MEA-5G-IMG-AM Adhesive Mount Antenna is a 5-in-1 low-profile antenna designed to maintain constant network connectivity. This antenna covers 5GNR, ISM, MIMO, and GPS/GLONASS/QZSS/ Galileo standard frequencies. The MEA-5G-IMG-AM antenna comes with five cables with SMA-male standard connectors and a 2m standard cable length. This antenna features an omnidirectional radiation pattern, linear polarization, and 50Ω impedance. The MEA-5G-IMG-AM antenna is IP67 and IP69 rated. This antenna is used in applications in fleet management, commercial transport, smart cities, HD video monitoring, and data aggregation.Features
- Frequency:
- 617MHz to 960MHz (Cellular/4G)
- 1427MHz to2690MHz (5GNR)
- 1575MHz (GNSS)
- 1602MHz (GNSS)
- 2410MHz to 2490MHz (ISM)
- 3300MHz to 5000MHz (5G/Wi-Fi®)
- 4920MHz to 5925MHz (ISM)
- 5150MHz to 5925MHz (5GNR)
- Adhesive mount
- Omnidirectional radiation pattern
- Linear polarization
- 50Ω impedance
- Ground plane independent
- Customizable cable and connector
- IP67 and IP69 rated
Applications
- Fleet management
- Commercial transport
- HD video monitoring
- Smart cities
- Data aggregation
- Industrial monitoring and control
- Utilities and smart connected cities
Mechanical Diagram
Videos
Publicerad: 2025-02-24
| Uppdaterad: 2025-06-02