SC628JWR

Mallory Sonalert
539-SC628JWR
SC628JWR

Tillverk:

Beskrivning:
Industriella summer och ljudindikatorer SLOW WARBLE, 6-28VDC MED, REQ 2ND UNIT

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
437,78 kr 437,78 kr
437,67 kr 4 376,70 kr
406,40 kr 10 160,00 kr

icke RoHS-version

Mallory Sonalert SC628JW
Mallory Sonalert
Industriella summer och ljudindikatorer SLOW WARBLE, 6-28VDC MED, REQ 2ND UNIT

Produktattribut Attributvärde Välj attribut
Mallory Sonalert
Produktkategori: Industriella summer och ljudindikatorer
RoHS-direktivet:  
Alarms
Piezoelectric
80 dBA
Warble
2.9 kHz
28 VDC
20 mA
Screw
Panel Mount
43 mm x 33 mm
SC
Märke: Mallory Sonalert
Diameter: 43 mm
Produkttyp: Audio Indicators & Alerts
Fabriksförpackningskvantitet: 1
Underkategori: Audio Devices
Enhetens vikt: 45 g
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
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.