Mallory Sonalert SCE 30mm Alarms with Electronic Volume Control
Mallory Sonalert SCE 30mm Alarms with Electronic Volume Control enable the selection of sound level by equipment controller or electronic circuitry. These 30mm alarms come in two models. The first set of models offers one sound type, which can be electronically changed between three different sound levels at any time. The second set of models offers two sound types with two different sound levels. Mallory Sonalert SCE 30mm Alarms are available in continuous, fast pulse, slow pulse, and medium pulse sounds. The SCE electronic volume control alarms operate at -40°C to +85°C temperature range. These 30mm alarms are CUL and UL approved.Features
- 30mm panel alarm package
- Available sounds
- Continuous
- Fast pulse
- Slow pulse
- Medium pulse
- Sound models
- 1 sound type with three different sound levels
- 2 sound types with two different sound levels
- CUL and UL approved
- RoHS compliance
- Terminations
- Screw terminals
- Flat blades
- Terminal block
Specifications
- -40°C to +85°C operating temperature range
- -40°C to +85°C storage temperature range
- 40mA maximum current
- 2000Hz or 3000Hz frequency
- 12VDC, 24VDC, or 48VDC operating voltages
View Results ( 16 ) Page
| Artikelnummer | Frekvens | Märkspänning | Termineringsstil |
|---|---|---|---|
| SCE028LD2VC1S | 2 kHz | 28 VDC | Screw |
| SCE016XD3DB1S | 2 kHz | 16 VDC | Screw |
| SCE028XD2DB3S | 2 kHz | 28 VDC | Wire Lead |
| SCE028XD3DB3S | 3 kHz | 28 VDC | Wire Lead |
| SCE016LD2VC1S | 2 kHz | 16 VDC | Screw |
| SCE016LD3VC1S | 3 kHz | 16 VDC | Wire Lead |
| SCE016XD2DB1S | 2 kHz | 16 VDC | Wire Lead |
| SCE016XD2DB2S | 2 kHz | 16 VDC | Screw |
| SCE016XD2DB3S | 2 kHz | 16 VDC | Screw |
| SCE016XD3DB2S | 3 kHz | 16 VDC | Screw |
Publicerad: 2019-12-24
| Uppdaterad: 2023-06-05