SC110HPR

Mallory Sonalert
539-SC110HPR
SC110HPR

Tillverk:

Beskrivning:
Industriella summer och ljudindikatorer FAST PULSE, 30-120V 4500HZ, MEDIUM

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
492,26 kr 492,26 kr
397,71 kr 3 977,10 kr

Produktattribut Attributvärde Välj attribut
Mallory Sonalert
Produktkategori: Industriella summer och ljudindikatorer
RoHS-direktivet:  
Alarms
Piezoelectric
80 dBA
Pulse
4.5 kHz
120 VAC/120 VDC
20 mA
Screw
Panel Mount
42.85 mm x 33 mm
SC
Märke: Mallory Sonalert
Diameter: 43 mm
Höjd: 1.41 in
Längd: 1.69 in
Produkttyp: Audio Indicators & Alerts
Fabriksförpackningskvantitet: 1
Underkategori: Audio Devices
Bredd: 1.69 in
Enhetens vikt: 45 g
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
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.