C1210C124K8JACAUTO

KEMET
80-C1210C124K8JAUTO
C1210C124K8JACAUTO

Tillverk:

Beskrivning:
Flerskiktade keramiska kondensatorer MLCC - SMD/SMT 10V 0.12uF U2J 1210 10% AEC-Q200

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
2,37 kr 9.480,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Flerskiktade keramiska kondensatorer MLCC - SMD/SMT
RoHS-direktivet:  
0.12 uF
10 VDC
U2J
10 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
Automotive Grade MLCCs
AEC-Q200
SMD Auto U2J
Reel
Märke: KEMET
Kapacitans- nF: 120 nF
Kapacitans- pF: 120000 pF
Klass: Class 1
Paket/låda: 1210 (3225 metric)
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 4000
Underkategori: Capacitors
Typ: U2J Dielectric Automotive Grade MLCC
Enhetens vikt: 100 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99

U2J AEC-Q200 MLCCs

KEMET U2J AEC-Q200 MLCCs are surface-mount capacitors featuring a maximum operating temperature of +125°C and are considered stable. The Electronics Industries Alliance (EIA) characterizes the U2J dielectric as a Class I material. The components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. KEMET U2J AEC-Q200 MLCCs feature a highly stable dielectric material that exhibits a negligible shift in capacitance concerning voltage. These capacitors also offer a predictable and linear change in capacitance regarding ambient temperature with no aging effect. The U2J capacitors operate at a DC voltage rating of up to 100V and retain over 99% of nominal capacitance at full rated voltage.

Commercial Grade Class I Dielectric ≤250V MLCCs

KEMET Commercial Grade Class I Dielectric SMD ≤250V MLCCs feature a 125°C maximum operating temperature and are considered stable. These capacitors feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. The lineup includes AEC-Q200-qualified capacitors.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. The automotive-grade capacitors have a maximum operating temperature of 150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.