LF07WBP-3P(31)

Hirose Connector
798-LF07WBP-3P31
LF07WBP-3P(31)

Tillverk:

Beskrivning:
Standard cirkulär kontakt

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 102

Lager:
102
Kan skickas omedelbart
På beställningen:
100
Förväntad 2026-08-11
Fabrikens ledtid:
17
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
191,01 kr 191,01 kr
171,51 kr 1 715,10 kr
163,77 kr 4 094,25 kr
154,55 kr 7 727,50 kr
136,42 kr 13 642,00 kr
128,68 kr 32 170,00 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Connectors
3 Position
Pin (Male)
7
Free Hanging
Solder
Gold
Metal
IP68
LF
Tray
Märke: Hirose Connector
Kabeldiameter: 5 mm
Kontaktmaterial: Copper Alloy
Märkström: 5 A
Brännbarhetsklass: UL 94 V-0
Höljesgenus: Male
Höljets material: Polyphenylene Sulfide (PPS)
Infoga arrangemang: 07-03
Matchningscykler: 1000 Cycle
Matchningsstil: Bayonet
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalplätering: Nickel
Skalstil: Plug
Fabriksförpackningskvantitet: 50
Underkategori: Circular Connectors
Ledningsdimension: 20 AWG
Märkspänning: 125 VAC, 175 VDC
Del # Alias: 136-0004-0-31
Enhetens vikt: 10,600 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

LF Mini Waterproof Circular Connectors

Hirose Electric LF Series Miniature Waterproof Shielded Connectors feature a high current rating capacity and IP68 protection against dust and water. The connectors utilize a bayonet lock, ensuring a secure and vibration-resistant mating of the connectors. Hirose Electric LF Series Miniature Waterproof Shielded Connectors are self-aligning and do not require complex assembly tooling. The shield of the cable is connected with the metal housing of the connector using a simple shielding clamp, supplied with the connector.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.