Hirose Electric HR34P Blind-Mate Connectors
Hirose Electric HR34P Blind-Mate Connectors feature a precision floating design for seamless mating. These connectors ensure secure connections across demanding applications. The HR34P blind-mate connectors feature keyed housing that prevents incorrect mating. The gap between the panel and the screw enables connector floating mating of ±0.5mm in X and Y directions. These connectors contain O-rings at each connection point to prevent water from entering the connector. Typical applications include industrial robotics, factory automation, and medical equipment.Features
- Blind-mate connection for efficient assembly
- Floating design allows easy mating
- ±0.5mm in X and Y directions floating amount
- RoHS compliant
- IPX7/IPX8 waterproof (when mated)
- Keyed housing prevents incorrect mating
Applications
- Industrial robotics
- Factory automation
- Medical equipment
Specifications
- 3A rated current
- 200VAC and 250VDC rated voltage
- 20mΩ maximum contact resistance
- 900VAC withstanding voltage
- 1000MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
Videos
Rack-to-Panel Connection
Floating Screws Overview
Design Overview
Additional Resources
Publicerad: 2024-06-03
| Uppdaterad: 2024-10-22