23111B

Heyco
836-23111B
23111B

Tillverk:

Beskrivning:
Buntband NT-18-078 HS BLACK

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
0,594 kr 594,00 kr
0,562 kr 1 124,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Buntband
Märke: Heyco
Serie: NT
Fabriksförpackningskvantitet: 1000
Underkategori: Wire & Cable Management
Handelsnamn: Nytye
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
3926909790
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Nytye® Heat-Stabilized Nylon Cable Ties

Heyco Nytye® Heat-Stabilized Nylon Cable Ties feature smooth, radiused edges that prevent cutting into the cable insulation. These cable ties offer a bent tip for easy pickup and insertion around small bundles, and V-shaped raised ridges on the tip provide a sure grip. The Nytye® heat-stabilized nylon cable ties provide a one-piece design that reduces cost and installation time. These cable ties come with close, evenly spaced teeth that permit fine adjustment from 0.025" (0.6mm) on the smallest Nytyes to 0.063" (1.6mm) on the largest. The Nytye® cable ties feature a heat-stable material for higher-temperature applications with an operating temperature range up to 221°F (105°C).    

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.