Heyco Nytye® Heat-Stabilized Nylon Cable Ties
Heyco Nytye® Heat-Stabilized Nylon Cable Ties feature smooth, radiused edges that prevent cutting into the cable insulation. These cable ties offer a bent tip for easy pickup and insertion around small bundles, and V-shaped raised ridges on the tip provide a sure grip. The Nytye® heat-stabilized nylon cable ties provide a one-piece design that reduces cost and installation time. These cable ties come with close, evenly spaced teeth that permit fine adjustment from 0.025" (0.6mm) on the smallest Nytyes to 0.063" (1.6mm) on the largest. The Nytye® cable ties feature a heat-stable material for higher-temperature applications with an operating temperature range up to 221°F (105°C).
Features
- Smooth, radiused edges ensure that Nytyes won’t cut into the cable’s insulation–or the installer’s hand
- One-piece design reduces cost and installation time
- Bent tip for ease of pickup and insertion around small bundles
- V-shaped raised ridges on the tip provide a sure grip
- Close, evenly spaced teeth permit fine adjustment from 0.025" (0.6mm) on the smallest Nytyes to 0.063" (1.6mm) on the largest
Specifications
- Nylon 6/6 UV-resistant and heat-stabilized material
- UL 94V-2 flammability rating
- -40°F (-40°C) to 221°F (105°C) temperature range
Additional Resources
Publicerad: 2026-04-06
| Uppdaterad: 2026-04-13