1210HC70-RTR

Eaton Electronics
504-1210HC70-RTR
1210HC70-RTR

Tillverk:

Beskrivning:
Ytmonterade säkringar 1210HC series brick fuse 70A

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
72,50 kr 72 500,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Ytmonterade säkringar
RoHS-direktivet:  
1210HC
Brick Fuses
Fast Blow
70 A
100 VDC, 125 VDC
3 kA, 6 kA
- 40 C
+ 105 C
Reel
650 uOhms
Märke: Eaton Electronics
Höjd: 6.8 mm
Längd: 12.4 mm
Produkttyp: SMD Fuses
Fabriksförpackningskvantitet: 500
Underkategori: Fuses
Typ: High Current
Bredd: 10 mm
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
8536100040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

1210HC Brick Fuses

Eaton 1210HC Brick Fuses are designed to provide reliable overcurrent protection in high-power density applications. These fuses offer an ultra-high current-carrying capability of 50A to 200A in a 12.4mm x 10mm x 6.8mm package. The 1210HC fuses offer high breaking capacity (up to 10kA) for high-power battery systems and for AI servers, which have demanding requirements. These fuses serve as a single-fuse solution and avoid the need for physically larger fuses or the paralleling of multiple smaller-rated fuses. The 1210HC brick fuses are used in data centers, power distribution boards (PDBs), servers, energy storage systems, basic power supplies, and general lighting applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.