Eaton Electronics 1145HV(A)/1350HV High Voltage Fast-Acting Fuses

Eaton Electronics 1145HV(A) and 1350HV High Voltage Fast-Acting Brick Fuses provide reliable overcurrent protection up to 5A for high voltage applications. These surface-mount fuses are available in two sizes: 11mm x 5.0mm2 [1145HV(A)] and 13mm x 5.0mm2 (1350HV). The high voltage ratings and SMD package help reduce the required PCB space. The 1145HVA series components are AEC-Q200 qualified and ideally suited for xEV powertrains and applications.

Features

  • High voltage ratings
  • Reliable overcurrent protection
  • Surface mount printed package
  • Ceramic tube, silver-plated cap construction
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free and RoHS compliant

Applications

  • Server and telecom systems, including 380VDC distribution
  • Single-phase and 3-phase UPS
  • 380VDC DC-DC converters
  • High voltage DC-DC conversion
  • Power factor correction
  • Capacitor output protection
  • Additional applications for the 1145HVA Series
    • Stationary and on-board electric vehicle battery systems
    • Electric vehicle power distribution units (sensing lines)
    • xEV powertrains

Specifications

  • Dimensions
    • 11mm x 5.0mm2 for the 1145HV(A) series'
    • 13mm x 5.0mm2 for the 1350HV series
  • Voltage ratings
    • 500VDC for the 1145HV(A) series'
    • 600VDC for the 1350HV series
  • 1A to 5A current rating
  • Typical voltage drop
    • 130mV to 220mV for the 1145HV(A) series'
    • 155mV to 335mV for the 1350HV series
  • Typical resistance range
    • 17.5mΩ to 200mΩ for the 1145HV(A) series'
    • 22mΩ to 252mΩ for the 1350HV series
Publicerad: 2021-07-02 | Uppdaterad: 2024-10-08