ERU27M-6R2L

TDK
871-ERU27M-6R2L
ERU27M-6R2L

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade FLAT WIRE SMD HIGH CURRENT IND 6.2uH 55A 1.39 mOhm AEC-Q200

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 721

Lager:
721 Kan skickas omedelbart
Fabrikens ledtid:
32 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
66,25 kr 66,25 kr
54,48 kr 544,80 kr
50,46 kr 1 261,50 kr
43,67 kr 2 183,50 kr
40,28 kr 4 028,00 kr
Komplett Papprulle (beställ i multiplar av 75)
43,67 kr 3 275,25 kr

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
High Current
Shielded
6.2 uH
15 %
55 A
- 40 C
+ 150 C
Standard
27.1 mm
25.55 mm
15.2 mm
Alloy Powder
ERU27M
Reel
Cut Tape
Applikation: DC-DC Converters, Solar Converters
Märke: TDK
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 75
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
Del # Alias: B82579A1622A 27 B82579A1622A027
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

ERU27M SMD högströms plattrådsinduktorer

TDK ERU27M SMD High Current Flat Wire Inductors feature an isolated alloy powder core and flat wire helical winding. These inductors are designed for current ratings from 36A to 48A and cover a 2.3µH to 8.5µH inductance range with DC resistance as low as 0.68mΩ. The flat wire winding contributes to the compact dimensions of 27.1mm x 25.55mm, with heights from 14.1mm to 16.4mm. Additional features include magnetic shielding, robust construction, and a third pin that is not electrically connected. These AEC-Q200-qualified inductors can be used in DC-DC converters, voltage regulator modules (VRMs), and point-of-load (PoL) converters, especially in the automotive sector. TDK ERU27M inductors meet increased automotive and industrial requirements by utilizing the alloy power core material that exhibits a softer saturation characteristic than the previous core material.