TDK ERU27M SMD High Current Flat Wire Inductors

TDK ERU27M SMD High Current Flat Wire Inductors feature an isolated alloy powder core and flat wire helical winding. These inductors are designed for current ratings from 36A to 48A and cover a 2.3µH to 8.5µH inductance range with DC resistance as low as 0.68mΩ. The flat wire winding contributes to the compact dimensions of 27.1mm x 25.55mm, with heights from 14.1mm to 16.4mm. Additional features include magnetic shielding, robust construction, and a third pin that is not electrically connected. These AEC-Q200-qualified inductors can be used in DC-DC converters, voltage regulator modules (VRMs), and point-of-load (PoL) converters, especially in the automotive sector. TDK ERU27M inductors meet increased automotive and industrial requirements by utilizing the alloy power core material that exhibits a softer saturation characteristic than the previous core material.

Features

  • Qualified to AEC-Q200
  • Low profile and small footprint
  • Low DC resistance
  • Underbody termination
  • Insulating alloy powder core
  • Magnetically shielded
  • Helical winding
  • Self-leaded construction
  • Third pin is not electrically connected
  • Surface mountable

Applications

  • DC-DC converters
  • VRMs
  • PoL converters
  • Solar converters

Specifications

  • 36A to 48A rated currents
  • 2.3µH to 8.5µH inductance range
  • 0.68mΩ to 1.66mΩ DC resistance range
  • 27.1mm x 25.55mm dimensions
  • 14.1mm to 16.4mm height range
  • -40°C to +150°C operating temperature range

Dimensions & Layout

Mechanical Drawing - TDK ERU27M SMD High Current Flat Wire Inductors
Publicerad: 2024-08-22 | Uppdaterad: 2026-04-01