TTR700BMSB7B-2.0FL-CTR

Banner Engineering
778-700BMSB7B20FLCTR
TTR700BMSB7B-2.0FL-CTR

Tillverk:

Beskrivning:
Fotoelektriska sensorer TTR Series 7 Beam Sensor Array 27.57 in Between Frame; Beam Spacing: 93.1 mm; Range: 120 mm Diffuse; Output: Bimodal; Input: 18-30 V dc; 2 m (6.5 ft) Flying Leads Endcap B: Point Up / Hex & Round
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 643,64 kr 2 643,64 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Fotoelektriska sensorer
Diffuse
120 mm
Infrared LED
NPN/PNP
Cable
2 m
18 VDC
30 VDC
- 10 C
+ 55 C
Märke: Banner Engineering
IP-klassificering: IP50
Driftspänning: 18 VDC to 30 VDC
Produkttyp: Photoelectric Sensors
Serie: TTR
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: 809792
Enhetens vikt: 385,553 g
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
8541498000
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TTR Roller Conveyor Sensors

Banner Engineering TTR Roller Conveyor Sensors offer reliable, leading-edge detection of envelopes, thin packages, poly bags, and boxes on roller conveyors. These sensors mount between conveyor roller gaps to standard hex or round side rail holes without additional hardware, or in the T-slot with a user-supplied bracket and hardware. The patent-pending spring-loaded end caps reduce installation and alignment time, minimizing overall labor costs. Banner Engineering TTR Roller Conveyor Sensors feature robust aluminum housing, ambient light, and ESD resistance for enhanced durability.