Banner Engineering TTR Roller Conveyor Sensors
Banner Engineering TTR Roller Conveyor Sensors offer reliable, leading-edge detection of envelopes, thin packages, poly bags, and boxes on roller conveyors. These sensors mount between conveyor roller gaps to standard hex or round side rail holes without additional hardware, or in the T-slot with a customer-supplied bracket and hardware. Patent-pending spring-loaded end caps reduce installation and alignment time, reducing overall labor costs. Banner Engineering TTR Roller Conveyor Sensors feature robust aluminum housing, ambient light, and ESD resistance for enhanced durability.
Features
- Reliable leading edge detection of letters, thin packages, poly bags, totes, boxes, or other products on roller conveyors
- Patent-pending spring-loaded end caps
- Mounts between conveyor roller gap to standard hex or round side rail holes or on the T-Slot with customer-supplied bracket and hardware
- Robust aluminum housing, ambient light, and ESD resistance
Specifications
- 200mm to 965mm beam spacing
- 2 to 7 sensors for maximum flexibility
- 45mA supply current
- 1ms on/off output response
- Diffuse, infrared, and 940nm sensing mode
- -10°C to +55°C operating temperature range
- IP50 environmental rating
Dimensions
Associated Tools
Publicerad: 2026-04-27
| Uppdaterad: 2026-04-28