Zilog / IXYS Encore Smart Cable

Zilog / IXYS Encore Smart Cable is designed to download programs and debug systems based on Z8Encore and Z8 Encore XP microcontrollers. This cable allows for debugging through stop-mode and operates with Zilog Developer Studio (ZDS II) version 5.6.0 and higher. The Smart Cable meets current measurement of target systems conditions when supplying power with optional breakpoint when over/under-current.

Features

  • Supports all Z8 Encore microcontrollers
  • Improved download/programming speed
  • Compatibility between debug interface and smart cable
  • Allows target application block OCD communications while in stop mode or performing critical operation
  • 1.8V and 3.6V target operating voltage range in steps of 100mV
  • Supports target system clock frequencies between 4kHz and 24MHz at OCD baud rates of up to 500kbps
  • Up to 30mA measurable target current consumption
  • Up to 100mA current to target systems

Kit Contents

  • Encore smart cable
  • USB-A to mini-B cable
  • Six-conductor flat cable
  • Encore smart cable flyer

Overview

Zilog / IXYS Encore Smart Cable
Publicerad: 2021-09-08 | Uppdaterad: 2022-11-28