AMD / Xilinx Virtex® UltraScale™ FPGA VCU110 Development Kit
AMD / Xilinx Virtex® UltraScale™ FPGA VCU110 Development Kit evaluates the performance, system integration, and bandwidth of the XCVU190-2FLGC2104E Field Programmable Gate Arrays. FPGAs are semiconductor devices based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. The AMD / Xilinx Virtex UltraScale FPGA VCU110 Development Kit provides an ideal platform for developing systems requiring massive data throughput, such as 400+Gbps systems and 28Gbps backplane applications. The board features QDR™II+ and RLD3 component memory, a hybrid memory cube component memory, a CFP4 Quad C form-factor pluggable module connector, an Ethernet PHY, general-purpose I/O, a four-lane PCI Express® interface connector, and two UART interfaces.Features
- 144Mb QDRII+ component memory interface (1 x 18-bit SIO device)
- 2 x 576Mb RLD3 component memories (1 x 36-bit x 16M), 1 x 18-bit x 32M CIO devices)
- 4GB hybrid memory cube (HMC)
- Dual 512Mb Quad-SPI (QSPI) flash memory
- USB JTAG interface through Digilent module with micro-B USB connector
- Clock sources
- 52 GTY transceivers (13 Quads)
- 5 Quads connected to Interlaken connector
- 2 Quads connected to 2 BullsEye™ SMA connectors
- 2 Quads connected to EXAMAX connector
- 4 Quads connected to CPF4 connector
- 52 GTH transceivers (13 Quads)
- 8 Quads connected to HMC
- 2 Quads connected to FMC HPC0 connector DP
- 2 Quads connected to FMC HPC1 connector DP
- 1 Quad connected to PCIe® cable connector
- Ethernet PHY SGMII interface with RJ-45 connector
- Dual USB-to-UART bridge with micro-B USB connector
- Status LEDs
- User I/O (pushbuttons, DIP switch, LEDs)
- Pmod header
- Two VITA 47.1 FMC HPC connectors
- Configuration options:
- Quad-SPI flash memory
- USB JTAG configuration port (Digilent module)
- Platform cable 2mm 2x7 shrouded header J3 JTAG configuration port
- Zynq® XC7Z010 based system controller
- Micro secure digital (SD) connector
Videos
Block Diagram
Publicerad: 2019-07-01
| Uppdaterad: 2024-05-29