Würth Elektronik WIRL-ACCE Antennas

Würth Elektronik WIRL-ACCE Antennas offer a frequency range of 169MHz to 2.5GHz and an SMA connector type. The antenna portfolio includes Hermippe-III, Helike-II, Hydra-1, Hyperion, Hyperion-II, Halimede-I, and Himalia product names. The Hermippe-III antenna offers an 868MHz frequency and 50Ω input impedance. The Helike-II features a 169MHz frequency and 50Ω input impedance. The Hydra-1 antenna utilizes 1/4 Lambda dipole construction. Hyperion and Hyperion-II antennas both offer a dipole design, eliminating the need for an additional ground plane. Himalia antennas are equipped with a tilt and swivel base. The Halimede is a robust GNSS antenna optimized for GPS, GLONASS, Galileo, and BeiDou, and it requires only a small ground plane. Würth Elektronik WIRL-ACCE Antennas are ideal for applications requiring good radio performance.

Features

  • 169MHz to 2.5GHz frequency range
  • SMA connector type
  • Ideal for applications requiring good radio performance
  • Hermippe-III
    • 868MHz frequency
    • 50Ω input impedance
  • Helike-II
    • 169MHz frequency
    • 50Ω input impedance
  • Hydra-1
    • 1/4 Lambda dipole construction
  • Hyperion and Hyperion-II
    • Dipole design
    • No need for additional ground plane
  • Himalia
    • Tilt and swivel base
  • Halimede
    • Robust GNSS antenna
    • Optimized for GPS, GLONASS, Galileo, and BeiDou
    • Requires only a small ground plane
Publicerad: 2020-09-03 | Uppdaterad: 2024-07-19