Würth Elektronik WE-SI Leaded Toroidal Storage Chokes
Würth Elektronik WE-SI Leaded Toroidal Storage Chokes are made up of iron powder materials, which allow for low core loss. These shielded storage chokes feature a low magnetic stray field and a rated current of 1.1A to 14.5A. Würth Elektronik WE-SI Leaded Toroidal Storage Chokes are ideally suited for use in a variety of switching regulators.Features
- Low magnetic stray field
- Low core loss due to iron powder materials
- 1.1A to 14.5A rated current
- Variety of package sizes
Applications
- Ideally suitable for switching regulators from these companies:
- National Semiconductor
- Linear Technology
- Maxim
- Used in switching power supplies and voltage transformers
- Switching regulators up to 100kHz
Publicerad: 2020-10-06
| Uppdaterad: 2024-03-22