Würth Elektronik Heat Shrink Tubes

Würth Elektronik Heat Shrink Tubes offer a 20kV/mm dielectric withstanding voltage, a 1012Ω/cm flow resistance, and a 2:1 shrinking rate. The WA-HST series shrinks when exposed to heat, protects cable connectors from corrosion, and prevents short circuits. Würth Elektronik Heat Shrink tubes operate in the -55°C to +135°C temperature range. 

Features

  •  2:1 shrinking rate
  • ±3% modification of length after shrinking
  • UL224, 125°C specified
  • Halogen-free
  • 20kV/mm dielectric withstanding voltage
  • 1012Ω/cm specific flow resistance
  • -55°C to +135°C operating temperature range
  • +90°C to +200°C shrink temperature range
Publicerad: 2019-06-11 | Uppdaterad: 2023-10-25