Würth Elektronik WE-FB Flyback Transformers

Würth Elektronik WE-FB Flyback Transformers provide a straightforward design solution, requiring fewer external components and occupying minimal board space. These cost-effective transformers are compatible with multiple Linear Technologies (LT) chipsets, ensuring reliable voltage control over the long term. With an isolation voltage of up to 2.5kV, Würth Elektronik WE-FB Flyback Transformers deliver sustained performance and safety.

Features

  • Easy design-in solution
  • Fewer external components needed
  • Small board space
  • Cost-effective
  • No optocoupler needed
  • Long-term reliability voltage control
  • No aging
  • Same external parts for different output voltages
  • Easy design of custom power supplies due to standard circuit and change of transformers and two components for feedback loop
  • Up to 2.5kV isolation voltage
  • -40°C to +125°C operating temperature range

Applications

  • Isolated power design
  • Sensor interfaces
  • Isolated telecom converters
  • Power over Ethernet (PoE)
  • Transformer for capacitor charger or high voltage outputs
Publicerad: 2014-04-25 | Uppdaterad: 2024-03-14