Winchester Interconnect / Winchester PowerSnap Connectors

Winchester PowerSnap Connectors provide an ideal solution for transferring high power from a printed circuit board (PCB) to any location within a device. These connectors utilize a snap feature for secure mating, a feature not typically found in slide-on style power connectors. The small size enables multiple connections in densely configured arrangements, including those in harsh environments. The PowerSnap series is designed as an improvement over modified RF connectors, offering a robust alternative to weak soldered wires and a more reliable option than cable lugs. Winchester PowerSnap Connectors offer a range of configurations, including jack and plug options, as well as vertical, right-angle, and mini versions. These reliable, high-performance connectors are suitable for board-to-board and cable-to-board applications.

Features

  • Snap-in locking feature for secure mating
  • Capable of carrying current up to 40A, depending on configuration
  • Non-magnetic
  • Low mated-pair profile enables power in tight spaces
  • SMT, cable, and thru-hole designs
  • Lineup includes mini sizes
  • Allows for multiple connections in densely configured arrangements
  • Can be used in conjunction with size 8 combination D-sub power contacts
  • 200 cycles minimum durability
  • Meets MIL-STD-202G for shock and vibration
  • RoHS and REACH compliant

Applications

  • Board-to-board
  • Cable-to-board

Quick-Connect Terminal

Winchester Interconnect / Winchester PowerSnap Connectors
Publicerad: 2025-04-09 | Uppdaterad: 2025-12-24