Amphenol Wilcoxon PCH420 Vibration Sensors

Amphenol Wilcoxon PCH420 Vibration Sensors are velocity transmitters with 4-20mA outputs and enabled with the Highway Addressable Remote Transducer (HART) communication protocol. This protocol enables multi-drop cable installations and allows the sensor to communicate directly with a HART-enabled distributed control system (DCS) or programmable logic controller (PLC). Amphenol Wilcoxon PCH420 Vibration Sensors can be user-configured and offer continuous asset monitoring with remote configuration and diagnostics. These sensors are manufactured in an approved ISO 9001 facility.

Features

  • Remote configuration and diagnostics
  • Continuous asset monitoring
  • RMS, peak, and true peak signal detection options
  • Single- or multi-drop loop installation
  • Hermetically sealed
  • Top-exit connector orientation
  • Three user-configurable bands
  • Case isolated, internally shielded grounding
  • Hazardous area certified models available
  • Manufactured in an approved ISO 9001 facility

Specifications

  • 4-20mA + HART 7.0 output
  • 4-pin M12 or 2-pin MIL-C-5015 connector options
  • -40°C to +105°C operating temperature range
  • 600Ω max. loop resistance at 24VDC
  • 500g vibration limit
  • 5000g shock limit
  • 1/4-28 tapped hole mounting
  • 316L stainless steel case material
Publicerad: 2019-04-16 | Uppdaterad: 2023-04-21