Weidmuller Stripax® Plus 2.5 Crimping Tool
Weidmuller Stripax® Plus 2.5 Crimping Tool is a multifunctional tool that cuts, strips, and crimps single wires from 20AWG to 14AWG (0.5mm2 to 2.5mm2) cross-section range. This tool includes a self-adjusting stripping unit and specially designed wire-end ferrules with 50 pieces in a line. The wire-end ferrules are stored in a magazine in the handle and transported to the crimping die. No manual adjustment is required as adjustment to different cross-sections is made automatically.Features
- Universal crimping die
- 20AWG to 14AWG (0.5mm2 to 2.5mm2)
- Stripping length adjustable via end-stop
- Self-adjusting stripping unit
- Automatic ferrule transportation
- Ferrules stored inside the handle
- Specially designed wire end ferrules with 50 pieces in a line
Examples of Usage
Additional Resources
Videos
Publicerad: 2024-02-06
| Uppdaterad: 2024-02-19