Würth Elektronik WE-PD2 Power Choke Inductors

Würth Elektronik WE-PD2 Unshielded Power Choke Inductors feature an open size, current capability up to 14A, a ferrite core, and an operating temperature range of -40°C to +125°C. Shielded and unshielded options are available with a tolerance range of 10% to 30%. Würth Elektronik WE-PD2 Power Choke Inductors are used for switching regulators with a low operating voltage such as computers, laptops, mobile phones, and pagers. The WE-PD2 components are also AEC-Q200 qualified.

Features

  • Open size
  • Ferrite core
  • Shielded and unshielded options
  • Current capability up to 14A
  • -40°C to +125°C operating temperature range
  • AEC-Q200 qualified

Applications

  • Switching regulators with low operating voltage
  • Computers
  • Laptops
  • Mobile phones
  • Pagers
Publicerad: 2011-11-04 | Uppdaterad: 2022-12-01