Würth Elektronik WE-LQ SMD Inductors

Würth Elektronik WE-LQ SMD Inductors are available in 1210 and 1812 package sizes with small inductances for compact circuits. These miniature chip inductors are wound on a special ferrite core and offer high Q at high frequencies as well as low DC resistance. They have an operating temperature range of -40°C to +125°C. Applications for Würth Elektronik WE-LQ SMD Inductors include low-power DC/DC converters, EMI filtering, and RF circuits.

Features

  • Miniature chip inductors wound on a special ferrite core
  • Small inductances for compact circuits
  • High Q at high frequencies
  • Low DC resistance
  • -40°C to +125°C operating temperature range
  • Recommended solder profile: Reflow

Applications

  • Low-power DC/DC converters
  • EMI filtering
  • RF circuits
Publicerad: 2012-08-01 | Uppdaterad: 2022-11-03