Wandboard PICO-IMX6UL System-on-Module (PICO-IMX6UL-EMMC)

Wandboard PICO-IMX6UL System-on-Module (PICO-IMX6UL-EMMC) has 3 Hirose high-speed 70-pin board-to-board connectors. The System-on-Module provides the real-world interfaces like audio, network, USB and a large number of signals on the various pin headers. The module integrates the NXP i.MX6Ultralite, Memory, eMMC, Power Management IC (PMIC), and Wi-Fi/Bluetooth on the module. The i.MX 6UltraLite is an ultra-efficient processor family with an advanced single ARM Cortex®-A7 core, which operates at speeds of up to 528MHz. 

The PICO-IMX6UL has on onboard NXP PF3000 power management integrated circuit (PMIC) that features a configurable architecture. The NXP PF3000 supports numerous outputs with various current ratings, programmable voltage and sequencing required by the components on the PICO-IMX6UL- Compute Module. The PICO-IMX6UL integrates 512MB (4Gbit) Double Data Rate III (DDR3) synchronous DRAM in a single (16 bit) channel configuration. 

The PICO-PI-IMX6UL can be easily powered using a USB Type-C cable and features a 10/100Mbit/s Fast Ethernet MAC, compliant with the IEEE802.3-2002 standard. The MAC layer provides compatibility with half- or full-duplex 10/100Mbit/s Ethernet LANs. The PICO-PI-IMX6UL comes with an Audio jack which is compliant with the CTIA standard. A standard mobile phone headset will work.

Overview

Block Diagram - Wandboard PICO-IMX6UL System-on-Module (PICO-IMX6UL-EMMC)
Publicerad: 2019-08-09 | Uppdaterad: 2023-09-13