Vishay / Polytech vPolyTan™ Polymer SMD AMS Capacitor Sample Kit
Vishay / Polytech vPolyTan™ Polymer SMD Avionic Military Space (AMS) Capacitor Sample Kit is comprised of twelve different part numbers: 7 different values (6x each) from the T54 series (wraparound terminations) and 5 (10x each) from the T56 series (J-shaped terminations). The chip capacitors included in this kit offer ultra-low ESR, accelerated voltage conditioning, and high ripple current capability while also exhibiting no wear-out effects. The vPolyTan™ Polymer SMD Avionic Military Space (AMS) Capacitors operate within a -55°C to +125°C (T54) or a -55°C to +105°C (T56) temperature range, a 10µF to 470µF capacitance range (±20% tolerance), and a 10V to 75V voltage range.Features
- 6x seven different part numbers from the T54 series
- 10x five different part numbers from the T56 series
- Ultra-low ESR
- High-reliability processing including
- 100% surge current tested
- Accelerated voltage conditioning
- Thermal shock
- Statistical DC leakage screening at elevated temperatures and voltages
- High ripple current capability
- Stable capacitance in the operating temperature range
- Better capacitance stability vs frequency
- No wear-out effect
- Molded case 7343 EIA size
- Wraparound (T54) and J-lead (T56) terminations
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Decoupling, smoothing, filtering
- Switch mode and point of load power supply
- Infrastructure equipment
- Storage and networking
Specifications
- Conductive polymer capacitor type
- 10µF to 470µF capacitance range
- ±20% capacitance tolerance
- 10V to 75V voltage range
- 25mΩ to 120mΩ maximum ESR at +25°C, 100kHz
- MSL 3
- Operating temperature range
- -55°C to +125°C for the T54 components
- -55°C to +105°C for the T56 components
- Termination finishes
- Sn/Pb for the T54 components
- Ni/Pd/Au for the T56 components
Publicerad: 2021-04-05
| Uppdaterad: 2022-03-11