Vishay VEMDx60x01 Silicon PIN Photodiodes

Vishay VEMDx60x01 Silicon PIN Photodiodes are high-speed, high-sensitivity PIN photodiodes with excellent Ira linearity. The series is AEC-Q101-qualified for automotive use and housed in small, low-profile surface-mount packaging. These photodiodes offer fast response times and are suitable for visible and near-infrared radiation. Typical applications for Vishay VEMDx60x01 Silicon PIN Photodiodes include high-speed photodetectors, small-signal detection, and proximity sensors.

Features

  • Surface-mount package
  • Daylight blocking filter
  • High photosensitivity
  • High radiant sensitivity
  • Excellent Ira linearity
  • Fast response times
  • Floor life: 72h, MSL 4, according to J-STD-020
  • Lead-free reflow soldering
  • AEC-Q101 qualified
  • Suitable for visible and near-infrared radiation

Applications

  • High-speed photodetectors
  • Small-signal detection
  • Proximity sensors

Overview

Vishay VEMDx60x01 Silicon PIN Photodiodes

Videos

Publicerad: 2016-03-09 | Uppdaterad: 2025-02-17