Vishay VEMD8080 PIN Photodiode

Vishay VEMD8080 PIN Photodiode is a high-speed, high-sensitivity PIN photodiode with enhanced sensitivity for visible light. This photodiode is a low profile Surface-Mount Device (SMD) including the chip with a 4.5mm2 sensitive area which detects visible and near infrared radiation. The VEMD8080 photodiode operates at a forward voltage of 1.2V and offers a 20V maximum reverse voltage rating. Typical applications include high-speed photodetector and wearables.

Features

  • Surface mount package type
  • 4.8mm × 2.5mm × 0.48mm dimensions
  • 4.5mm2 radiant sensitive area
  • 0.48mm low profile package
  • Enhanced sensitivity for visible light
  • Suitable for visible and near infrared radiation
  • Fast response times

Specifications

  • 20V maximum reverse voltage
  • -40°C to +85°C maximum operating temperature range
  • ±65° angle of half sensitivity

Applications

  • High-speed photodetector
  • Wearables

Videos

Publicerad: 2018-05-02 | Uppdaterad: 2024-07-18