Vishay UV LEDs
Vishay Ultraviolet (UV) LEDs are a family of UV LEDs with a mid to high radiant power range. These UV LEDs feature silicone lenses that deliver an exceptionally long lifetime. The UV LEDs offer 265nm to 410nm dominant wavelength range. These LEDs operate from 3.2V to 16V forward voltage range. The UV LEDs come in compact surface mount packages and are compatible with reflow soldering processes. These LEDs facilitate 25000hrs of lifecycle with low power consumption. The UV LEDs derive their application in UV curing, blood detection, counterfeit currency detection, and photocatalytic purification.Features
- High power LEDs
- Silicon lenses
- Energy-saving replacement for mercury lamps
- Compatible with reflow soldering processes
- Compact surface-mount packages
Applications
- UV curing
- Nail salons
- Dental
- Printing
- Blood detection
- Counterfeit currency detection
- Photocatalytic purification
Specifications
- 25,000 hours life cycle
- 265nm to 410nm dominant wavelength range
- 3.2V to 16V forward voltage range
- 12MW to 3300MW radiant power range
- ±30° to ±70° angle of half intensity
- RoHS compliant, halogen-free, and Vishay Green
- Moisture sensitivity level of 3 in accordance with J-STD-020
Spectrum and Lifetime
Publicerad: 2019-02-20
| Uppdaterad: 2024-01-03