Vishay TSOP39x & TSOP59x Native Top-View IR Receivers
Vishay TSOP39x and TSOP59x Native Top-View IR Receivers feature a two-lens design and offer typical irradiance down to 0.08mW/m2 in four AGC versions. These miniature IR receivers are offered in a through-hole package to save PCB space. Vishay TSOP39x and TSOP59x Native Top-View IR Receivers simplify designs with a photodetector, preamplifier circuit, and IR filter in a single 4-pin epoxy package.The TSOP39x IR receivers are optimized to suppress spurious pulses from CFLs while the TSOP59x receivers are equipped to suppress Wi-Fi pulses as well. These IR receivers operate at a supply voltage range from 2.5V to 5.5V and very low supply current down to 0.35mA.
Features
- Native top-view IR receivers
- Offered in through-hole packages
- High sensitivity with typical irradiance down to 0.08mW/m2
- 2.5V to 5.5V supply voltage range
- Very low supply current down to 0.35mA (typical)
- Improved immunity against ambient light
- Insensitive to supply voltage variations and ripple noise
- Offered in four Automatic Gain Control (AGC) versions for short and long burst codes
- 30kHz to 56kHz carrier frequency range
Applications
- Set-top boxes
- Air conditioners
- High-end audio systems
Block Diagram
Application Circuit
Additional Resources
View Results ( 19 ) Page
| Artikelnummer | Datablad | Beskrivning | Bärvågsfrekvens | Överföringsavstånd | Strålvinkel | Utgångsström | Arbetsström |
|---|---|---|---|---|---|---|---|
| TSOP39438TR1 | ![]() |
Infraröda mottagare 38 kHz AGC5 TVCast | 38 kHz | 45 m | 90 deg | 5 mA | 450 uA |
| TSOP39336TR1 | ![]() |
Infraröda mottagare 36 kHz AGC3 TVCast | 36 kHz | 45 m | 50 deg | 3 mA | 350 uA |
| TSOP39330TR1 | ![]() |
Infraröda mottagare TVCast 30kHz AGC3 | 30 kHz | 45 m | 90 deg | 5 mA | 350 uA |
| TSOP39333TR1 | ![]() |
Infraröda mottagare TVCast 33kHz AGC3 | 33 kHz | 45 m | 90 deg | 5 mA | 350 uA |
| TSOP39338TR1 | ![]() |
Infraröda mottagare 38 kHz AGC3 TVCast | 38 kHz | 45 m | 100 deg | 5 mA | 450 uA |
| TSOP39340TR1 | ![]() |
Infraröda mottagare 40 kHz AGC3 TVCast | 40 kHz | 45 m | 100 deg | 5 mA | 450 uA |
| TSOP39356TR1 | ![]() |
Infraröda mottagare 56 kHz AGC3 TVCast | 56 kHz | 45 m | 100 deg | 5 mA | 350 uA |
| TSOP39530TR1 | ![]() |
Infraröda mottagare TVCast 30kHz AGC5 | 30 kHz | 45 m | 90 deg | 5 mA | 350 uA |
| TSOP39533TR1 | ![]() |
Infraröda mottagare TVCast 33kHz AGC5 | 33 kHz | 45 m | 90 deg | 5 mA | 350 uA |
| TSOP39536TR1 | ![]() |
Infraröda mottagare 36 kHz AGC5 TVCast | 36 kHz | 45 m | 100 deg | 5 mA | 450 uA |
Publicerad: 2019-02-13
| Uppdaterad: 2024-01-04