Vishay / Sprague TP3 Tantamount® Molded Case Capacitors

Vishay / Sprague TP3 Tantamount® Molded Case Capacitors are solid tantalum surface-mount capacitors that have a molded case available in five case codes and high ripple current carrying capability. This high-performance TP3 series has an operating temperature range of -55°C to +125°C, low ESR, compatibility with high-volume automatic pick-and-place equipment, AEC-Q200 qualification, and compliant terminations. TP3 case sizes B, C, D, and E are 100% surge current tested, and overall, these capacitors meet EIA 535BAAC and RoHS compliance to Directive 2002/95/EC. Vishay / Sprague TP3 Tantamount Molded Case Capacitors offer a capacitance range of 0.10µF to 470µF.

Features

  • Surface mount
  • High ripple current carrying capability
  • Low ESR
  • Compatible with high-volume automatic pick-and-place equipment
  • Molded case available in five case codes
  • AEC-Q200 qualified
  • Compliant terminations
  • Meets EIA 535BAAC

Specifications

  • -55°C to +125°C operating temperature range (above 85°C, voltage derating is required)
  • 4VDC to 50VDC voltage rating
  • 0.10µF to 470µF capacitance range
  • ±10%, ±20% capacitance tolerance
Publicerad: 2011-08-23 | Uppdaterad: 2022-10-14