Vishay VEMD5080X01 Silicon PIN Photodiodes

Vishay VEMD5080X01 Silicon PIN Photodiodes are high-speed and high-sensitive PIN photodiodes with enhanced sensitivity for visible light. These low-profile, surface-mount devices feature a 5mm x 4mm x 0.9mm package with a large radiant-sensitive area measuring 7.5mm2 to detect visible and near-infrared radiation. The photodiodes operate in a wide -40°C to +110°C temperature range. Vishay VEMD5080X01 Silicon PIN Photodiodes offer fast switching times and low capacitance for precise signal detection in wearable devices and medical, industrial, and automotive applications. These modules are AEC-Q101 qualified and lead free.

Features

  • 7.5mm2 radiant sensitive area
  • AEC-Q101 qualified
  • Enhanced sensitivity for visible light
  • Excellent photocurrent linearity
  • Suitable for visible and near-infrared radiation
  • 5ns rise time and fall time
  • Fast response times
  • ±65° angle of half sensitivity 
  • Floor life: 72 hours, MSL 4, according to J-STD-020
  • 0.9V (typical) forward voltage (VF)
  • 20V (minimum) breakdown voltage (VBR)
  • Surface-mount, top-view 5mm x 4mm package
  • Low 0.9mm profile

Applications

  • Medical
    • Pulse oximetry
    • Blood analysis
  • Automotive
    • Rain-light-tunnel sensors
    • Sensors
  • Precise signal detection in wearable devices
  • Wearables
    • Fitness bands
    • Smartwatches
  • Industrial
  • High-speed photodetectors

Infographic

Infographic - Vishay VEMD5080X01 Silicon PIN Photodiodes
Publicerad: 2017-05-25 | Uppdaterad: 2025-02-17