Vishay SiC47x microBUCK® Evaluation Boards
Vishay SiC47x microBUCK® Evaluation Boards are power management IC development tools for SiC47x synchronous buck regulators. SiC47x regulators produce an adjustable output voltage down to 0.8V from 4.5V to 55V input rail to accommodate various applications, including computing, consumer electronics, telecom, and industrial. SiC47x regulators are available in 3A (SiC474, SiC479), 5A (SiC473, SiC478), 8A (SiC472, SiC477), and 12A (SiC471, SiC476).Features
- IC specifications
- Single supply operation from 4.5V to 55V input voltage
- Adjustable output voltage down to 0.8V
- Scalable solution 3A (SiC474, SiC479), 5A (SiC473, SiC478), 8A (SiC472, SiC477), 12A (SiC471, SiC476)
- Output voltage tracking and sequencing with pre-bias startup
- ±1% output voltage accuracy at -40°C to +125°C operating temperature range
- 4μA supply current at shutdown
- Adjustable switching frequency from 100kHz to 2MHz
Applications
- Industrial and automation
- Home automation
- Industrial and server computing
- Networking, telecom, and base station power supplies
- Unregulated wall transformers
- Robotics
- High-end hobby electronics: remote control cars, planes, and drones
- Battery-management systems
- Power tools
- Vending, ATMs, and slot machines
View Results ( 8 ) Page
| Artikelnummer | Datablad | Beskrivning | Verktyget är till för utvärdering av | Handelsnamn |
|---|---|---|---|---|
| SiC476EVB-D | ![]() |
Strömhantering, IC-utvecklingsverktyg SIC476 EVAL BOARD | SiC476 | |
| SiC473EVB-B | ![]() |
Strömhantering, IC-utvecklingsverktyg SIC473 EVAL BOARD | SiC473 | microBUCK |
| SiC478EVB-E | ![]() |
Strömhantering, IC-utvecklingsverktyg SIC478 EVAL BOARD | SiC478 | |
| SiC471EVB-A | ![]() |
Strömhantering, IC-utvecklingsverktyg SIC471 EVAL BOARD | SiC471 | microBUCK |
| SiC477EVB-D | ![]() |
Strömhantering, IC-utvecklingsverktyg SIC477 EVAL BOARD | SiC477 | |
| SiC472EVB-A | ![]() |
Strömhantering, IC-utvecklingsverktyg SIC472 EVAL BOARD | SiC472 | microBUCK |
| SiC474EVB-B | ![]() |
Strömhantering, IC-utvecklingsverktyg SIC474 EVAL BOARD | SiC474 | microBUCK |
| SiC479EVB-E | ![]() |
Strömhantering, IC-utvecklingsverktyg SIC479 EVAL BOARD | SiC479 |
Publicerad: 2020-01-17
| Uppdaterad: 2024-12-17