Vishay Semiconductors VCAN24A2 BiSy Dual-Line ESD Protection Diodes
Vishay Semiconductors VCAN24A2 Bidirectional Symmetrical (BiSy) Dual-Line ESD Protection Diodes are ideal for automotive applications in a small DFN1110-3A package. The low capacitance VCAN24A2 Diodes feature a working range of ±24V and a low leakage current of IR <0.05μA. The Vishay Semiconductors VCAN24A2 Diodes are AEC-Q101 qualified and designed for CAN FD Bus applications.Features
- For CAN FD Bus applications
- AEC-Q101 qualified available
- Small DFN1110-3A
- 2-line ESD protection
- Working range ±24V
- Low leakage current IR <0.05μA
- Low load capacitance CD <6pF (at VR = 5V)
- ESD immunity acc. IEC 61000-4-2
- ±30kV contact discharge
- ±30kV air discharge
- ESD capability according to AEC-Q101: human body model: class H3B: >8kV
- e3 - pins side wall plated with tin (Sn)
- AOI capable
Infographic
Package Style
Additional Resources
Publicerad: 2021-05-18
| Uppdaterad: 2024-06-13