Vishay / Roederstein MKT1820 DC Film Capacitors
Vishay / Roederstein MKT1820 DC Film Capacitors are polyester film AEC-Q200-qualified, high-temperature radial potted-type capacitors. They offer low-voltage DC-Link with high-temperature capabilities of up to 150°C. Vishay / Roederstein MKT1820 DC Film Capacitors are mono- and series-constructed and available in a 1000pF to 560μF capacitance range. Typical applications include automotive, DC filtering, and low-voltage DC-link.Features
- AEC-Q200 qualified (rev. D) for PCM ≤27.5mm
- High-temperature capabilities up to 150°C
- Capacitance up to 560μF for 63V
Applications
- Automotive
- DC filtering
- Low voltage DC-link
Specifications
- 1000pF to 560μF capacitance range
- ±20%, ±10%, and ±5% capacitance tolerance
- 125°C (maximum) standard application temperature
Additional Resources
Publicerad: 2018-08-13
| Uppdaterad: 2024-10-14