Vishay MKP339 X2 Interference Suppression Film Capacitors
Vishay MKP339 X2 Interference Suppression Film Capacitors feature a 7.5mm to 27.5mm lead pitch and AEC-Q200 qualification. These capacitors offer a 0.001μF to 4.7μF capacitance range with a 310VAC rated AC voltage. Vishay MKP339 X2 Interference Suppression Film Capacitors are ideal for standard across-the-line X2 applications.
Features
- Designed for standard across-the-line X2
- AEC-Q200 qualified (rev. C)
- 7.5mm to 27.5mm lead pitch
- 0.001µF to 4.7µF capacitance range
- ±20%; ±10%; ±5% capacitance tolerance
- 310VAC; 50Hz to 60Hz rated AC voltage
- Permissable DC voltage
- 800VDC at +85°C
- 630VDC at +110°C
Additional Resources
Publicerad: 2019-02-20
| Uppdaterad: 2026-03-10