Vishay Minicast IR Receiver Modules

Vishay Minicast IR Receiver Modules come in a minicast package and are miniaturized, compact IR receivers for infrared remote control systems and sensor applications. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package acts as an IR filter. The modulated output signal, carrier out, can be used for repeater and code-learning applications.

Features

  • Very low supply current
  • Photodetector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • 2.5V to 5.5V supply voltage
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise
  • 45° viewing angle

Block Diagram

Block Diagram - Vishay Minicast IR Receiver Modules
Publicerad: 2019-05-07 | Uppdaterad: 2025-08-05