Vishay / Dale IHPx-1411AF Haptic Feedback Actuators

Vishay / Dale IHPx-1411AF Haptic Feedback Actuators feature a solenoid construction that provides high impulse vibration for clear tactile feedback in noisy environments. With a 12V, 5ms pulse, these feedback actuators can drive a 0.5kg load to 6g of acceleration. The IHPx-1411AF Haptic feedback actuators feature a compact, two-piece construction for easy implementation into industrial and medical touch screen applications and touch button applications.

Features

  • Solenoid construction provides high impulse vibration for clear tactile feedback in noisy environments
  • Compact, two-piece construction with mounting holes; stationary U core and moving I-bar for easy implementation in touch screen or touch button applications
  • Drives a 0.5kg load to 6g of acceleration with a 12V and 5ms pulse
  • Standard lead termination is dipped 100% tin solder
  • Automotive-grade (IHPT-1411AF-ABA only)
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • IHPC-1411AF-AA
    • Touch screens
    • Appliances
    • Industrial equipment
    • Factory automation and control
    • Touch screens for human-machine interfaces
  • IHPT-1411AF-AB0
    • Industrial touch screens and displays
      • Appliances
      • Building automation and control
      • Factory automation and control
      • Electronic point of sale
    • Medical touch screens for human-machine interfaces
      • Healthcare monitoring
      • Diagnostic
      • Surgical
      • Treatment equipment
    • Switch/touch panels requiring tactile feedback upon actuation
  • IHPT-1411AF-ABA
    • Automotive
      • Dashboards
      • Touch screens
      • Center consoles
    • Physical feedback
      • Electronic shift transmissions
      • Steering wheels
      • Seats
      • Control panels
    • Touch screens for human-machine interfaces

Specifications

  • 16V voltage rating
  • 150VDC dielectric withstand voltage, coil-to-core
  • 5.0ms typical response time
  • 0.73 force coefficient
  • 1.09Ω maximum DCR, 0.95Ω typical
  • -40°C to 105°C temperature range

Application Circuit

Application Circuit Diagram - Vishay / Dale IHPx-1411AF Haptic Feedback Actuators

Infographic

Infographic - Vishay / Dale IHPx-1411AF Haptic Feedback Actuators
Publicerad: 2021-11-02 | Uppdaterad: 2025-02-04