Vishay IHLP-4040DZ-8A Inductors
Vishay / Dale IHLP-4040DZ-8A Inductors are are AEC-Q200 qualified low profile, high current inductors that feature a shielded construction with a frequency range up to 1MHz and up to 180ºC temperature. They can handle high transient current spikes without saturation and have a low DCR/µH for their package size.
Features
- High temperature, up to 180°C
- AEC-Q200 qualified
- Shielded construction
- Frequency range up to 1MHz
- Low DCR/µH for this package size
- Handles high transient current spikes without saturation
- Ultra-low buzz noise, due to composite construction
Applications
- Engine and transmission control units
- Diesel injection drivers
Publicerad: 2015-03-26
| Uppdaterad: 2026-03-25