Vishay Semiconductors IGBT Power Modules

Vishay Semiconductors IGBT Power Modules feature trench PT IGBT technology and are geared toward TIG welding machines. These IGBTs combine HEXFRED® and FRED Pt® diode technology and meet UL standards. The INT-A-PAK feature on some variants enables designs with limited height requirements that require high voltages and currents. The EMIPAK-2B package features PressFit pins and an exposed substrate for improved thermal performance. The optimized layout helps to minimize stray parameters, allowing for better EMI performance. Vishay Semiconductors IGBT Power Modules are used in applications such as appliance motor drives, electric vehicle motor drives, solar inverters, uninterruptible power supplies (UPS), and power factor correction converters.

Features

  • Trench PT IGBT technology
  • 1200V trench and field stop technology variants
  • FRED Pt anti-parallel diodes with fast recovery
  • PressFit pins technology
  • HEXFRED antiparallel diode with ultrasoft reverse recovery characteristics
  • Exposed Al2O3 substrate with low thermal resistance
  • Integrated thermistor
  • Low internal inductances
  • Low switching loss
  • Short circuit rated 
  • Square RBSOA 
  • Fully isolated package
  • Very low internal inductance
  • Industry-standard outline
  • UL approved file E78996
  • Low VCE(on)
  • Al2O3 DBC
  • Designed for industrial level

Applications

  • Industrial high-frequency welding
  • TIG welding
  • UPS
  • Solar inverters
  • Switch-mode power supplies (SMPS)
  • Power factor correction (PFC)
  • Induction heating
Publicerad: 2016-03-01 | Uppdaterad: 2026-03-24